You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Handheld Conductivity Meter -
HI-8733N
- Manufacturer:
- HANNA INSTRUMENTS HANNA INSTRUMENTS
- Manufacturer Part No:
- HI-8733N
- Order Code:
- IN09054
- Product Range
- -
- Technical Datasheet:
- HI-8733N Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Clear tutorial messaging provided on screen for easy calibration
- Neat, ergonomic buttons promote quick, efficient operation
- Lowered knobs prevent calibration loss
- Rugged PVC probe is ideal for both indoor and outdoor measurements
- High accuracy across a very wide range from 0.1µS/cm to 199.9ms/cm
- Four-ring potentiometric probe offers greater versatility over amperometric alternatives
- Large, easy-read display
- Battery level indicator
- Supplied with 9V, PP3 battery
Contents
Supplied complete with probe and battery.
Footnotes
Product Information
- :
- 0µS/cm to 1999µS/cm
- :
- -
- :
- 1%
- :
- Temperature
- :
- 185mm
- :
- 82mm
- :
- 45mm
- :
- 355g
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 15/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €792.28 (€974.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.