You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Checktemp1 Pocket Thermometer, IP65 -
HI-98509
- Manufacturer:
- HANNA INSTRUMENTS HANNA INSTRUMENTS
- Manufacturer Part No:
- HI-98509
- Order Code:
- IN09053
- Product Range
- -
- Technical Datasheet:
- HI-98509 Datasheet
Product Overview
- High accuracy of ±0.2, between -30°C and +120°C
- Auto shut-off, selectable from 8 mins., 60 mins., or off
- Tested to and compliant with the European standard for food thermometers EN13485
- Automatic calibration check every time Checktemp1 is switched on
- Monitors temperature and alerts the user if it is faulty by displaying a clear ERROR message
- Stainless steel sensor on flexible cable is ideal for measurements in hard to reach locations
- Small, lightweight and easy to clean
- Supplied with desktop stand and 3x AAA batteries
Applications
Sensing & Instrumentation, Test & Measurement
Contents
Penetration probe and cable (integral to meter), Battery and instructions
Footnotes
Product Information
- :
- -50°C to +150°C
- :
- 106mm
- :
- 58mm
- :
- 19mm
- :
- -
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €103.545 (€127.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.