You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multi-Purpose Curved Snow & Leaf Shovel with 48" Wooden Pole -
HCSB15
- Manufacturer:
- HAROLD MOORE HAROLD MOORE
- Manufacturer Part No:
- HCSB15
- Order Code:
- SI19376
- Product Range
- Harold Moore - Snow Shovels
Product Range Selector (Harold Moore - Snow Shovels)
See all from this product rangeProduct Overview
- Specifically developed for winter use; the curved, extra wide large surface area blade with high quality wooden pole provides maximum efficiency
- Ideal for clearing drives and pavements quickly and easily!
- Made from fluorescent polypropylene
- Temperature Range: -30 + 80°C
- Size (WxDxL): 398 x 362 x 1582mm
Product Information
- :
- Harold Moore - Snow Shovels
Technical Documents (0)
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.458 (€21.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.