You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Small Hand Scoop, Red -
SB40
- Manufacturer:
- HAROLD MOORE HAROLD MOORE
- Manufacturer Part No:
- SB40
- Order Code:
- SI15879
- Product Range
- Harold Moore - Hand Scoops
Product Range Selector (Harold Moore - Hand Scoops)
See all from this product rangeProduct Overview
- Ideal for scooping rock salt, animal feed, sand etc
- Made from fluorescent polypropylene
- Tough, durable and lightweight
- Non-stick and easy to clean
- Rust and rot proof
- Notional Capacity: 1kg
- Temperature Range: -30°C + 80°C
- Size (WxDxL): 110mm x 150mm x 250mm
Product Information
- :
- Harold Moore - Hand Scoops
Technical Documents (0)
107 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.856 (€3.51) | ( ) |
5+ | €2.6775 (€3.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.