You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIN 41612 Connector, 32 Contacts, Plug, 5.08 mm, 2 Row, a + c -
09 04 132 6921
- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 09 04 132 6921
- Order Code:
- CN15570
- Product Range
- -
- Technical Datasheet:
- 09 04 132 6921 Datasheet
Product Overview
- Performance level 2 according to IEC 60603-2 standard
- Maximum working current is 6A
- Temperature range from -55°C to 125°C
- Thermoplastic resin glass fibre filled moulding
- Copper alloy with gold plated contacts
Applications
Industrial, Logistics
Product Information
- :
- -
- :
- 32Contacts
- :
- Plug
- :
- 5.08mm
- :
- 2 Row
- :
- a + c
- :
- Gold Plated Contacts
- :
- Copper
- :
- 400
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.2003 (€5.17) | ( ) |
5+ | €3.6621 (€4.50) | ( ) |
25+ | €3.1356 (€3.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.