You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Connector, Carrier, Hood, Zinc Body, 1 Lever, Han-Modular Compact Housings -
09 14 001 0311
- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 09 14 001 0311
- Order Code:
- CN25327
- Product Range
- Han-Modular Compact
- Technical Datasheet:
- 09 14 001 0311 Datasheet
Product Range Selector (Han-Modular Compact)
See all from this product rangeProduct Overview
- IP65 Protection rating (in locked position)
- 1Nm Tightening torque
Applications
Industrial
Product Information
- :
- Hood
- :
- Zinc Body
- :
- 1 Lever
- :
- -
- :
- Han-Modular Compact Housings
- :
- Han-Modular Compact
Technical Documents (4)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.6209 (€24.13) | ( ) |
10+ | €17.1756 (€21.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.