You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Connector, Han-Modular DD, Module, 12 Contacts, Plug -
09 14 012 3001
- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 09 14 012 3001
- Order Code:
- CN25519
- Product Range
- Han-Modular DD
- Technical Datasheet:
- 09 14 012 3001 Datasheet
Product Range Selector (Han-Modular DD)
See all from this product rangeProduct Overview
- ≥500-cycle Durability (mating)
- ≥10Ω Insulation resistance
- 10A Current rating
- 250V Rated voltage
- 4kV Rated impulse voltage
- UL94V-0 Flammability rating
Applications
Industrial
Product Information
- :
- Han-Modular DD
- :
- Module
- :
- 12 Contacts
- :
- -
- :
- Plug
- :
- Crimp Pin - Contacts Not Supplied
- :
- 10A
Technical Documents (3)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.6566 (€5.73) | ( ) |
10+ | €4.0482 (€4.98) | ( ) |
100+ | €3.8376 (€4.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.