You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket, IDC, 16 Way -
09 18 516 6813
- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 09 18 516 6813
- Order Code:
- CN12933
- Product Range
- SEK 18 Series
- Technical Datasheet:
- 09 18 516 6813 Datasheet
Product Range Selector (SEK 18 Series)
See all from this product rangeProduct Overview
- 2A at 20°C Current
Applications
Industrial
Product Information
- :
- IDC Receptacle
- :
- Female
- :
- 2.54mm
- :
- 2 Row
- :
- 16Contacts
- :
- Cable Mount
- :
- Gold Plated Contacts
- :
- Brass
- :
- SEK 18 Series
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.6775 (€3.29) | ( ) |
25+ | €2.261 (€2.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.