You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
13W3 D-sub Plug, 90 Degree -
09 69 300 9018
- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 09 69 300 9018
- Order Code:
- CN15173
- Product Range
- D Sub-M
- Technical Datasheet:
- 09 69 300 9018 Datasheet
Product Range Selector (D Sub-M)
See all from this product rangeProduct Overview
- Number of contacts 36 and 43
- S4, PL3 Performance level
- Solder cup termination
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Product Information
- :
- D Sub-M
- :
- DB-13W3
- :
- 10Contacts
- :
- 13Contacts
- :
- Plug
- :
- 10 Signal, 3 Power
- :
- 3
- :
- Solder
- :
- DB
- :
- Through Hole Mount Right Angle
- :
- Steel Body
- :
- Copper Alloy
- :
- Gold Plated Contacts
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.0792 (€11.17) | ( ) |
10+ | €8.0496 (€9.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.