You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Connector, PG-11 Top Entry, 2 Pegs, Hood, Top Entry, Zinc Body, 1 Lever, 3A -
0920 003 1440
New- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 0920 003 1440
- Order Code:
- CN25428
- Product Range
- Han A
- Also Known As:
- 09200031440
- Technical Datasheet:
- 0920 003 1440 Datasheet
Product Range Selector (Han A)
See all from this product rangeProduct Overview
- IP44/IP67 Protection rating
- -40 to 125°C Temperature range
- NEMA type-4, 4X, 12
Applications
Industrial
Product Information
- :
- Hood, Top Entry
- :
- Zinc Body
- :
- 1 Lever
- :
- 3A
- :
- Han 3A Inserts & Bases
- :
- Han A
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.6632 (€10.66) | ( ) |
10+ | €7.3066 (€8.99) | ( ) |
100+ | €6.6045 (€8.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.