You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Heavy Duty Connector, 10+PE Signal, Han A, Insert, 11 Contacts, 10A, Plug, Screw Pin - 

0920 010 2612

0920 010 2612 - Heavy Duty Connector, 10+PE Signal, Han A, Insert, 11 Contacts, 10A, Plug, Screw Pin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARTING HARTING
Manufacturer Part No:
0920 010 2612
Order Code:
CN25513
Product Range
Han A

Product Range Selector (Han A)

See all from this product range

Product Overview

The 0920 010 2612 is a Han A 10-position Male Insert with screw terminal. 0.75 to 2.5mm² wire cross section area, polycarbonate insert with copper alloy contacts.
  • 500 Mating cycles
  • UL94V-0 Flammability rating
  • 16A Current rating
  • 250V Rated voltage
  • 4kV Rated impulse voltage
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information


:
Han A

:
Insert

:
11 Contacts

:
10A

:
Plug

:
Screw Pin

:
16A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€18.009 ( €22.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €18.009 (€22.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €15.594 (€19.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €15.318 (€18.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --