You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Connector, PG13.5 Side Entry, 2 Pegs, Low Profile, Hood, Side Entry, Aluminium Body -
0930 006 1540
New- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 0930 006 1540
- Order Code:
- CN25433
- Product Range
- Han B
- Technical Datasheet:
- 0930 006 1540 Datasheet
Product Range Selector (Han B)
See all from this product rangeProduct Overview
- UL94V-0 Flammability rating
- IP65 Protection rating
- NEMA type-4, 4X, 12
Applications
Industrial
Product Information
- :
- Hood, Side Entry
- :
- Aluminium Body
- :
- 1 Lever
- :
- 6B
- :
- Han 6B Inserts & Bases
- :
- Han B
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.209 (€16.25) | ( ) |
5+ | €10.4958 (€12.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.