You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Heavy Duty Connector, Low Profile, Double lever, Base, Bulkhead Mount, Aluminium Body, 2 Lever, 10B - 

0930 010 0301

0930 010 0301 - Heavy Duty Connector, Low Profile, Double lever, Base, Bulkhead Mount, Aluminium Body, 2 Lever, 10B

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARTING HARTING
Manufacturer Part No:
0930 010 0301
Order Code:
CN25202
Product Range
Han B
Technical Datasheet:
0930 010 0301   Datasheet
See all Technical Docs

Product Range Selector (Han B)

See all from this product range

Product Overview

The 0930 010 0301 is a Han A Bulkhead Mounted Housing for 10A series industrial connectors. Single locking lever panel base and low construction. Made of aluminium die cast with powder-coated surface, RAL 7037 (grey) locking element, polycarbonate + stainless steel locking lever, NBR seal.
  • UL94V-0 Flammability rating
  • IP65 Protection rating
  • NEMA type-4, 4X, 12

Applications

Industrial

Product Information


:
Base, Bulkhead Mount

:
Aluminium Body

:
2 Lever

:
10B

:
Han 10B Hoods & Inserts

:
Han B

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

4 In stock Need more?

???PF_PDP_RSP_SUP???

€19.0593 ( €23.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €19.0593 (€23.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €17.1522 (€21.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --