You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Connector, Low Profile, Base, Bulkhead Mount, Aluminium Body, 2 Lever, 24B -
0930 024 0301
- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 0930 024 0301
- Order Code:
- CN25290
- Product Range
- Han B
- Technical Datasheet:
- 0930 024 0301 Datasheet
Product Range Selector (Han B)
See all from this product rangeProduct Overview
- Polycarbonate and stainless steel locking lever
- Limiting temperature range from -40°C to 125°C
- Grey colour (RAL 7037) locking element
- Grey colour (RAL 7037) powder coated aluminium die-cast hood/housing
- NBR (nitrile butadiene rubber) seal
- UL94 V-0 flammability
- NEMA type 4/4X/12 protection class according to UL 50 standard
- UL and GL approved
- IP65 degree of protection according to DIN EN 60 529 standard
- Panel cut out of 108mm x 35mm
Product Information
- :
- Base, Bulkhead Mount
- :
- Aluminium Body
- :
- 2 Lever
- :
- 24B
- :
- Han 24B Hoods & Inserts
- :
- Han B
Technical Documents (3)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.054 (€25.90) | ( ) |
5+ | €19.4184 (€23.88) | ( ) |
10+ | €17.3652 (€21.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.