You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Connector, M25 Top Entry, Hood, Top Entry, Zinc Body, 1 Lever -
19 14 001 0401
New- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 19 14 001 0401
- Order Code:
- CN25328
- Product Range
- Han-Modular Compact
- Technical Datasheet:
- 19 14 001 0401 Datasheet
Product Range Selector (Han-Modular Compact)
See all from this product rangeProduct Overview
- Top cable entry (M25)
- IP65 Protection
- 1Nm Tightening torque
- ≥500 Mating cycles
- -40 to 125°C Temperature range
Applications
Industrial
Footnotes
Product Information
- :
- Hood, Top Entry
- :
- Zinc Body
- :
- 1 Lever
- :
- -
- :
- Han-Modular Compact Housings and Inserts
- :
- Han-Modular Compact
Technical Documents (4)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.7909 (€20.65) | ( ) |
10+ | €14.28 (€17.56) | ( ) |
25+ | €13.1138 (€16.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.