You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IC & Component Socket, 20 Contacts, SIP Socket, 2.54mm, Beryllium Copper -
D01-9972042
Product Overview
- Connectors can be cut to smaller sizes
- Current rating is 1A
- Operating temperature range from -55°C to 125°C
- Mating pin size is Ø0.5mm
- Beryllium copper contact clip, brass shell with gold plated contact
- PCT black colour housing
- 100% tin over nickel finish/plating on termination
- Dimensions is 50.8 x 2.54 x 7.37mm
- Side stackable
Product Information
- :
- 20Contacts
- :
- SIP Socket
- :
- 2.54mm
- :
- -
- :
- -
- :
- Beryllium Copper
- :
- Gold Plated Contacts
Technical Documents (4)
172 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.8088 (€2.22) | ( ) |
10+ | €1.5351 (€1.89) | ( ) |
100+ | €1.2257 (€1.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.