You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IC & Component Socket, 1 Contacts, PCB Socket, Brass - 

H3161-05

H3161-05 - IC & Component Socket, 1 Contacts, PCB Socket, Brass

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
H3161-05
Order Code:
CN25279
Product Range
-
Technical Datasheet:
H3161-05   Datasheet
See all Technical Docs

Product Overview

The H3161-05 from Harwin is a PCB socket with gold contact and gold shell finish. Compatible with Ø1.00mm mating pins.
  • Current rating is 10A
  • Operating temperature range from -55°C to 125°C
  • Uses 4-finger beryllium copper contact clip
  • Brass shell
  • Body length is 5.25mm
  • Body size is Ø2.33mm
  • Requires soldering for electrical connection

Applications

Industrial

Product Information


:
1Contacts

:
PCB Socket

:
-

:
-

:
-

:
Brass

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

10 In stock Need more?

???PF_PDP_RSP_SUP???

€0.4284 ( €0.53  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ €0.4284 (€0.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €0.3332 (€0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.2975 (€0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --