You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contact, M20, Socket, Crimp, 22 AWG, Gold Plated Contacts -
M20-1160042
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- M20-1160042
- Order Code:
- CN25464
- Product Range
- M20
- Technical Datasheet:
- M20-1160042 Datasheet
Product Range Selector (M20)
See all from this product rangeProduct Overview
- Suitable for cable conductor sizes from 22 to 30 AWG
- Gold finish contact area
- Straight connector orientation, 0.64mm square mating pin size
- 2.54mm (0.1") contact pitch, cable (crimp) connection type
- 3A per contact current rating, female/socket/jack contact gender
- Operating temperature range from -40°C to 105°C
Product Information
- :
- M20
- :
- Socket
- :
- Crimp
- :
- 22AWG
- :
- Gold Plated Contacts
- :
- Harwin M20-106 & M20-107 Series Receptacle Housings
- :
- 30AWG
- :
- Brass
Technical Documents (2)
80 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.1053 (€0.13) | ( ) |
100+ | €0.0585 (€0.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.