You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PCB Receptacle, Board-to-Board, PC/104, 2.54mm, 2 Rows, 40 Contacts, Through Hole Mount, M20 Series -
M20-6102045
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- M20-6102045
- Order Code:
- CN25293
- Product Range
- M20
- Technical Datasheet:
- M20-6102045 Datasheet
Product Range Selector (M20)
See all from this product rangeProduct Overview
- Available in 20 and 32 contacts
- Stack through, 12.20mm solder tail
- Supports 8bit and 16bit systems
- UL94 V-0 black colour high temperature polyamide (Nylon) 6T moulding
- Gold over nickel plated phosphor bronze contacts
- Current rating is 3A maximum
- Contact resistance is 30mohm maximum
- Operating temperature range -55°C to 105°C
- Insulation resistance of 5000Mohm minimum
- Voltage proof of 1000VAC for one minute
Applications
Industrial
Product Information
- :
- Board-to-Board
- :
- 2.54mm
- :
- 2Rows
- :
- 40Contacts
- :
- Through Hole Mount
- :
- M20
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Documents (3)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.6406 (€6.94) | ( ) |
10+ | €5.117 (€6.29) | ( ) |
100+ | €4.5101 (€5.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.