You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cable Assembly, Crimp Socket to Free End, 300mm, Red - 

M40-9020099

New
M40-9020099 - Cable Assembly, Crimp Socket to Free End, 300mm, Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M40-9020099
Order Code:
CN25540
Product Range
-
Technical Datasheet:
M40-9020099   Datasheet
See all Technical Docs

Product Overview

The M40-9020099 is a 300mm audio/video Cable Assembly with female crimp socket to free ends connection. It offers female single-ended with red 28AWG wire. It is manufactured with the M40-1000046 crimp contact. It is suitable for use with crimp housings M40-110 and M40-120 series.
  • Straight orientation
  • -25 to 85°C Operating temperature range

Applications

Industrial, Audio, Imaging, Video & Vision

Product Information


:
Crimp Receptacle to Free End

:
11.81"

:
300mm

:
Red

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

20 In stock Need more?

???PF_PDP_RSP_SUP???

€0.7854 ( €0.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ €0.7854 (€0.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.7378 (€0.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.6783 (€0.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --