You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Header, SMT, 2 Row, 10 Way -
M50-3600542
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- M50-3600542
- Order Code:
- CN14036
- Product Range
- Archer M50 Series
- Technical Datasheet:
- M50-3600542 Datasheet
Product Range Selector (Archer M50 Series)
See all from this product rangeProduct Overview
- Number of contacts varies from 2 to 50 per row
- Ul94 V-0 black colour high temperature polyamide (nylon) 6T moulding
- Gold plated brass contact
- Current rating of 1A maximum
- Contact resistance is 20mohm maximum
- Insulation resistance of 1000Mohm minimum
- Durability of 300 cycles
- Operating temperature range -40°C to 105°C
- Dielectric strength of 1000V
Applications
Industrial
Product Information
- :
- Board-to-Board
- :
- 1.27mm
- :
- 2Rows
- :
- 10Contacts
- :
- Surface Mount
- :
- Archer M50 Series
- :
- Unshrouded
- :
- Gold Plated Contacts
- :
- Copper Alloy
- :
- Pin Header
Technical Documents (2)
44 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.2852 (€1.58) | ( ) |
10+ | €0.9044 (€1.11) | ( ) |
50+ | €0.6783 (€0.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.