You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ribbon Cable, IDC Socket to IDC Socket, 10 Ways, 150 mm, 1.27mm -
M50-9100542
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- M50-9100542
- Order Code:
- CN25349
- Product Range
- Archer M50 Series
- Technical Datasheet:
- M50-9100542 Datasheet
Product Range Selector (Archer M50 Series)
See all from this product rangeProduct Overview
- 1.27mm (0.05") Contact pitch
- Angled connector orientation
- 0.5A Current rating
- 1Ω Maximum contact resistance
- 5MΩ Minimum insulation resistance
- 300VDC Minimum working voltage
- -40 to +105°C Operating temperature range
Applications
Commercial, Industrial
Product Information
- :
- IDC Receptacle to IDC Receptacle
- :
- 10Ways
- :
- 5.91"
- :
- 150mm
- :
- 1.27mm
- :
- Archer M50 Series
- :
- -
Technical Documents (2)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.371 (€9.07) | ( ) |
10+ | €6.3882 (€7.86) | ( ) |
100+ | €5.6745 (€6.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.