You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ribbon Cable, IDC Socket to IDC Socket, 10 Ways, 300mm, 1.27mm -
M50-9110542
New- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- M50-9110542
- Order Code:
- CN25350
- Product Range
- -
- Technical Datasheet:
- M50-9110542 Datasheet
Product Overview
- 1.27mm (0.05") Contact pitch
- Angled connector orientation
- 0.5A Current rating
- 1Ω Maximum contact resistance
- 5MΩ Minimum insulation resistance
- 300VDC Minimum working voltage
- -40 to +105°C Operating temperature range
Applications
Commercial, Industrial
Product Information
- :
- IDC Receptacle to IDC Receptacle
- :
- 10Ways
- :
- 11.81"
- :
- 300mm
- :
- 1.27mm
- :
- -
- :
- -
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.0908 (€13.64) | ( ) |
10+ | €9.6509 (€11.87) | ( ) |
100+ | €8.1277 (€10.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.