You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rectangular Connector, Datamate L-Tek M80, 4 Contacts, Socket, 2mm, Crimp, 1 Row - 

M80-8980405

New
M80-8980405 - Rectangular Connector, Datamate L-Tek M80, 4 Contacts, Socket, 2mm, Crimp, 1 Row

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M80-8980405
Order Code:
CN25302
Product Range
Datamate L-Tek M80
Technical Datasheet:
M80-8980405   Datasheet
See all Technical Docs

Product Range Selector (Datamate L-Tek M80)

See all from this product range

Product Overview

The M80-898 series from Harwin are single row, Datamate crimp SIL socket assembly.
  • Small bore, suitable for 24AWG to 28AWG cable (Ø1.1mm max insulation)
  • 2.00mm pitch high reliability Datamate connector system
  • Number of contacts varies from 2 to 7 and 17 contacts also available
  • UL94 V-0 black colour glass filled polyester moulding
  • Gold plated beryllium copper clip
  • Operating temperature range -55°C to 125°C
  • Tin over nickel and gold plated brass shell
  • Current rating of 3A maximum at 25°C and 2.2A at 85°C
  • Working voltage of 800VAC/DC
  • Contact resistance is initially 20mohm maximum

Applications

Industrial

Product Information


:
Datamate L-Tek M80

:
4Contacts

:
Receptacle

:
2mm

:
Crimp

:
1 Row

:
Panel Mount

:
Gold Plated Contacts

:
Beryllium Copper

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€2.6537 ( €3.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.6537 (€3.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €1.9992 (€2.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €1.7969 (€2.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --