You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contact, Connector, Spring Probe, 2.54 mm, Concave, 3 A, 24.7 mm -
P25-1223
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- P25-1223
- Order Code:
- CN15603
- Product Range
- -
- Technical Datasheet:
- P25-1223 Datasheet
Product Overview
- 3A Current rating
- 50mΩ at 2/3 travel Contact resistance
- 100000 cycles Durability
- Beryllium copper plunger and phosphor bronze shell
- Gold finish on probe head and body
- Body length is 18.5mm
Applications
Industrial
Product Information
- :
- Spring Probe
- :
- 2.54mm
- :
- Concave
- :
- 3A
- :
- 24.7mm
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.8207 (€2.24) | ( ) |
10+ | €1.7255 (€2.12) | ( ) |
50+ | €1.5708 (€1.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.