You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Brass Spacers Hex 12mm, 25 Pack -
R30-1001202
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- R30-1001202
- Order Code:
- PC00143
- Product Range
- R30
- Technical Datasheet:
- R30-1001202 Datasheet
Product Range Selector (R30)
See all from this product rangeProduct Overview
- Base material is brass with Nickel plating
- Thread size is M3 and standard length available from 4mm to 25mm
Applications
Industrial
Product Information
- :
- Brass
- :
- M3
- :
- -
- :
- Hex Female
- :
- 12mm
- :
- 12mm
- :
- 5mm
- :
- R30
Technical Documents (3)
41 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 25
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.7477 (€7.07) | ( ) |
10+ | €5.3788 (€6.62) | ( ) |
100+ | €4.8195 (€5.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.