You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Connector Accessory, SMD, Spring, 1.7mm Height, Shield Finger -
S7121-42R
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- S7121-42R
- Order Code:
- CN25338
- Product Range
- -
- Technical Datasheet:
- S7121-42R Datasheet
Product Overview
- Male/Plug Contact Gender
- Vertical Connector Orientation
- 4A Rated Current
- -40 to +105°C Operating Temperature
Applications
Industrial
Product Information
- :
- Shield Finger
- :
- PCB Shielding and Grounding Applications
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.3689 (€0.45) | ( ) |
10+ | €0.3094 (€0.38) | ( ) |
100+ | €0.2142 (€0.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.