You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP68 PoE Two Way Multi-Explorer Splitter -
HAY-POE-MULTI-IP-F
- Manufacturer:
- HAYDON HAYDON
- Manufacturer Part No:
- HAY-POE-MULTI-IP-F
- Order Code:
- SR12071
- Technical Datasheet:
- HAY-POE-MULTI-IP-F Datasheet
Product Overview
- Connects two IP/PoE devices to a PoE switch or NVR using a single Cat5/6 cable
- Provides up to 15.4W to each of the 2 devices on type 1 - POE IEEE 802.3af
- Provides up to 25.5W to each of the 2 devices on type 2 - POE+ IEEE802.3at
- Switchable between Type B (UK Standard) & Type A (USA & Asia)
- Reduces installation costs and time
- Compatible with both IEEE 802.3af and IEEE 802.3at
- No POE injector or psu required
- Low cost and easy to use (Plug N play)
- Mode A power and data on pins 1&2 (-) and pins 3&6 (+) (USA & Asia)
- Mode B power on pins 4&5 (+) and pins 7&8 (-) with data on pins 1&2 and 3&6 (UK & Europe)
- Female Connectors
- IP68 (Transmitter Only)
Product Information
- :
- CCTV PoE Splitter
- :
- -
- :
- -
Technical Documents (1)
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.305 (€23.75) | ( ) |
3+ | €17.55 (€21.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.