You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 5A, In Line CCTV Power Supply, 2.1mm Plug -
HAY-PSUINLINE5A
- Manufacturer:
- HAYDON HAYDON
- Manufacturer Part No:
- HAY-PSUINLINE5A
- Order Code:
- PW03910
- Technical Datasheet:
- HAY-PSUINLINE5A Datasheet
Product Overview
- Rated output power: 60W
- Safety approvals: CE, CCC, FCC
- Operating temperature: -10ºC to 40ºC ambient derate each output at 4.0% per degree from 50ºC to 60ºC
- MTBF: 50,000 Hours at full load and 25ºC ambient conditions (demonstrated)
- Dimensions: 108x48x30mm
Product Information
- :
- ITE
- :
- 1 Output
- :
- 60W
- :
- 12VDC
- :
- 5A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 100VAC
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- 240VAC
- :
- -
- :
- UK Type G
Technical Documents (1)
251 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.8008 (€26.81) | ( ) |
3+ | €20.0634 (€24.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.