You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Rack Mounted Power Supply, 12V DC, 16A, 192W, 1U -
HAY-RMPSU1612-16A/1U
- Manufacturer:
- HAYDON HAYDON
- Manufacturer Part No:
- HAY-RMPSU1612-16A/1U
- Order Code:
- PW05763
- Product Range
- Haydon Marketing - HAY-RMPSU Series
- Technical Datasheet:
- HAY-RMPSU1612-16A/1U Datasheet
Product Range Selector (Haydon Marketing - HAY-RMPSU Series)
See all from this product rangeProduct Overview
- 3A main fuse
- Auto-reset PTC fuse for each output, 1.35A rated
- Surge protection
- Individual LED indicator for each output
- LCD display for voltage and current output
- Supplied with 1.5m UK mains lead
- Input voltage: 200-240V AC
- Output voltage: 16x 12V DC
- Output current: 16A
Product Information
- :
- -
- :
- 16 Output
- :
- 192W
- :
- 12VDC
- :
- 1A
- :
- 12VDC
- :
- 1A
- :
- Barrel Plug Center Positive 2.1mm
- :
- 12VDC
- :
- 1A
- :
- Fixed
- :
- 200V AC to 240V AC
- :
- Haydon Marketing - HAY-RMPSU Series
- :
- UK Type G
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 23/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €220.15 (€270.78) | ( ) |
5+ | €211.82 (€260.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.