You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 and RJ11 Rapid Fit Crimp Tool -
HAY-V2RJ45TOOLRAP
New- Manufacturer:
- HAYDON HAYDON
- Manufacturer Part No:
- HAY-V2RJ45TOOLRAP
- Order Code:
- CN26838
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060766782379
Product Overview
- Suitable for crimping CAT5e and Cat6 Modular plugs with 8P & 6P crimping pins
- For stripping and cutting network cables and telephone lines
- Material: A3 Steel, ABS, PVC and SK5
- Dimensions: 135mm x 70mm x 25mm
- Weight: 345g
Product Information
- :
- Hand
- :
- HAY-RJ45CAT5 and HAY-RJ45CAT6 Rapid Fit Series
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €35.5465 (€43.72) | ( ) |
5+ | €32.545 (€40.03) | ( ) |
10+ | €30.0725 (€36.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.