You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.3 Tog Thermal Gloves, Charcoal M/L -
BSGHH92MLCHA
- Manufacturer:
- HEAT HOLDERS HEAT HOLDERS
- Manufacturer Part No:
- BSGHH92MLCHA
- Order Code:
- HE34525
- Product Range
- Heat Holders - Thermal Gloves
- Also Known As:
- GTIN UPC EAN: 5019041046965
Product Range Selector (Heat Holders - Thermal Gloves)
See all from this product rangeProduct Overview
- Soft Heatweaver plush lining
- Protective cuff
- Advanced insulating yarn
- Machine washable at 40°
- Made from 100% Acrylic
Product Information
- :
- -
- :
- Full
- :
- Medium / Large
- :
- Charcoal
- :
- Acrylic, Thinsulate
- :
- Heat Holders - Thermal Gloves
- :
- Unisex
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.2824 (€10.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.