You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Hi-Vis Thermal Hat with Reflective Stripes, Yellow - 

BSHH852OSYEL

BSHH852OSYEL - Hi-Vis Thermal Hat with Reflective Stripes, Yellow
BSHH852OSYEL - Hi-Vis Thermal Hat with Reflective Stripes, Yellow
BSHH852OSYEL - Hi-Vis Thermal Hat with Reflective Stripes, Yellow

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BSHH852OSYEL
Order Code:
HE34988
Also Known As:
GTIN UPC EAN: 5019041138998

Product Range Selector (Heat Holders - Thermal Hats)

See all from this product range

Product Overview

Make sure you stay warm with Heat Holders ultimate thermal workforce hat, designed to keep you toasty whatever the weather! Our ultimate thermal hat has been specially designed to trap air closer to the skin so that you stay warm and cosy for longer when the cold weather strikes.
  • Soft Heatweaver® plush fur-like thermal lining
  • Stretchable fine rib construction
  • Advanced thermal insulating yarn
  • TOG rating: 4.7
  • Colour: Yellow
  • High visibility reflective stripes
  • Machine washable at 40°
  • Composition: Outer - 89% Acrylic, 11% Polyester, Lining - 100% Polyester
  • One size fit all

Product Information


:
Hat

:
Yellow

:
One Size Fits All

:
Acrylic, Polyester

:
Unisex

:
Adult

:
Heat Holders - Thermal Hats

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5019041138998

5 In stock Need more?

???PF_PDP_RSP_SUP???

€8.2134 ( €10.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €8.2134 (€10.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --