You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Oxford Illusions Gel Pens, 6 Pack Assorted -
226801
- Manufacturer:
- HELIX HELIX
- Manufacturer Part No:
- 226801
- Order Code:
- OE08177
- Also Known As:
- GTIN UPC EAN: 5060375978071
Product Overview
- 0.7mm Needle point is ideal for precision writing tasks
- Water-based gel inks with smooth consistency
- Each pen has a unique patterned barrel that stands out
- Ergonomic rubber grip ensures comfort during extended use
- Practical design with durable clip
Product Information
- :
- -
- :
- Gel RollerBall Pen
- :
- Assorted
- :
- Fine Tip
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 6
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.914 (€6.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.