You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Metallic Gel Pens, Pack of 10 -
226802
- Manufacturer:
- HELIX HELIX
- Manufacturer Part No:
- 226802
- Order Code:
- OE07996
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060375978101
Product Overview
- Oxford metallic gel ink pens in a range of 10 colours including silver, gold, red and green
- Water based gel ink with a smooth consistency and a metallic shimmer effect
- Needle point tip with 1.00mm line width for precise writing with a smooth, continuous ink flow
- Unique curved grip for writing comfort
- Plastic free cardboard packaging
Product Information
- :
- -
- :
- Gel RollerBall Pen
- :
- Assorted
- :
- Fine Tip
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.6771 (€4.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.