You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30cm / 12" Shatter Resistant Ruler, Clear -
X33950
- Manufacturer:
- HELIX HELIX
- Manufacturer Part No:
- X33950
- Order Code:
- OE08150
- Also Known As:
- GTIN UPC EAN: 5060375976220
Product Overview
- Clear material for clarity and convenience
- Graduations in cm and inches
- Shatter resistant
- Slim 2mm height
Product Information
- :
- 300mm
- :
- 28mm
- :
- 1mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
6 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 23/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
100 more will be available week commencing 23/06/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.8211 (€1.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.