You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Helashrink 150 Heat Shrink, Bottle Shape, VG Style, Straight, Adhesive Lined, 31mm -
401-55045
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- 401-55045
- Order Code:
- CB23239
- Product Range
- Helashrink 150 Series
- Also Known As:
- 155-42-GW24-PO-X-BK
- Technical Datasheet:
- 401-55045 Datasheet
Product Range Selector (Helashrink 150 Series)
See all from this product rangeProduct Overview
- Straight plug-and-socket connector terminal casing
- Protects against environmental stresses for circular plug connectors
- Inside lip for reinforced stress relief
- Special 199-4-G fitting for audio plugs has external ribs for improved grip
Product Information
- :
- Straight
- :
- 1.22"
- :
- 31mm
- :
- Black
- :
- 2.64"
- :
- 67mm
- :
- 0.71"
- :
- 18mm
- :
- Crosslinked PO (Polyolefin)
- :
- 4.5:1
- :
- Helashrink 150 Series
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.0075 (€13.54) | ( ) |
5+ | €9.9484 (€12.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.