You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP66 Polyester Enclosure - 300x250x140mm -
BRES325
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- BRES325
- Order Code:
- EN81323
- Technical Datasheet:
- BRES325 Datasheet
Product Range Selector (BRES)
See all from this product rangeProduct Overview
- Heat-moulded polyester enclosure
- Insulators in grey colour RAL-9002
- Self-extinguishable materials, as per ASTM D635
- Extreme utilisation temperatures of -30° to +120°C
- Non higroscopic materials, minimum water absorbtion
- High mechanical resistance against impact
- Resistant against rusting and corrosion by chemical or atmospherical agents
- Easy to machine
- Easy to move around and install due to its lightness
- Door hinges that allow the door to open 180°
- Dimensions ( L x W x H): 300 x 250 x 140mm
Product Information
- :
- Wall Mount
- :
- Polyester (PET)
- :
- 300mm
- :
- 250mm
- :
- 140mm
- :
- IP66
- :
- Grey
- :
- -
- :
- 11.81"
- :
- 9.84"
- :
- 5.51"
- :
- BRES
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €74.75 (€91.94) | ( ) |
5+ | €72.1165 (€88.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.