You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Terminal Block Polyethylene 30A - 

CS30NT

CS30NT - Terminal Block Polyethylene 30A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CS30NT
Order Code:
CB15475
Product Range
-
Also Known As:
GTIN UPC EAN: 5022660283093
Technical Datasheet:
CS30NT   Datasheet
See all Technical Docs

Product Overview

  • 12 way polyethylene terminal block
  • Rating: 30A

Product Information


:
-

:
12Contacts

:
16mm

:
Terminal Block

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5022660283093

289 In stock Need more?

???PF_PDP_RSP_SUP???

€1.309 ( €1.61  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.309 (€1.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €1.19 (€1.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --