You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Helaglass Glass Braided Sleeving, 3mm, 25m -
GSS3
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- GSS3
- Order Code:
- CB23269
- Technical Datasheet:
- GSS3 Datasheet
Product Range Selector (HellermannTyton - Helaglass)
See all from this product rangeProduct Overview
- Used for the insulation of wires in heating elements and other domestic appliances subject to
- high temperatures
- Especially suited for thermal protection in lighting applications
- Good resistance to chemical atmospheres
- Good flexibility
- Fireproof
Product Information
- :
- Braided
- :
- Fibreglass
- :
- White
- :
- 3.0mm
- :
- 25m
- :
- 82.02ft
- :
- HellermannTyton - Helaglass
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.7751 (€31.70) | ( ) |
3+ | €22.3821 (€27.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.