You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Helsyn Binding Sleeves Black 2.4mm (Max) 100 Pack -
H12X20 BLACK.
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- H12X20 BLACK.
- Order Code:
- CB09081
- Product Range
- H Polychloroprene Series
- Also Known As:
- GTIN UPC EAN: 5022660062599
- Technical Datasheet:
- H12X20 BLACK. Datasheet
Product Range Selector (H Polychloroprene Series)
See all from this product rangeProduct Overview
Product Information
- :
- Expandable
- :
- Polychloroprene
- :
- Black
- :
- 1.2mm
- :
- 20mm
- :
- 0.79"
- :
- H Polychloroprene Series
Technical Documents (2)
Also Known As
Available for back order
Deliveries start from 28/07/25
Order now. Pay nothing until products are dispatched49 more will be available week commencing 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.1239 (€3.84) | ( ) |
5+ | €2.7027 (€3.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.