You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heladuct HTC Flexible Cable Support, 20mm x 20mm x 500mm (HxWxL), White, 10 Pack -
HTC20SK
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- HTC20SK
- Order Code:
- CB15702
- Product Range
- Heladuct HTC
- Technical Datasheet:
- HTC20SK Datasheet
Product Range Selector (Heladuct HTC)
See all from this product rangeProduct Overview
- Flammability: UL94 V0 (excluding adhesive)
- Temperature range of -20℃ to +70℃ continuous
Product Information
- :
- 20mm
- :
- 20mm
- :
- 500mm
- :
- White
- :
- 0.79"
- :
- PP (Polypropylene)
- :
- 0.79"
- :
- 1.64ft
- :
- Heladuct HTC
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €47.2446 (€58.11) | ( ) |
3+ | €42.3306 (€52.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.