You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Polypropylene Conduit Contractor Pack 25mm - 10m Conduit, 10 x M25 Cable Glands & 10 x Locknuts -
L0175
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- L0175
- Order Code:
- CB15762
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5052446042965
- Technical Datasheet:
- L0175 Datasheet
Product Overview
- Suitable for general purpose installations
- IP40 fittings
- Halogen free and good resistance to oils and greases
Contents
Contents: 10m conduit, 10 x M25 cable glands and 10 locknuts
Product Information
- :
- PP (Polypropylene)
- :
- -
- :
- Black
- :
- 25mm
- :
- -
Technical Documents (1)
Also Known As
89 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.6078 (€19.20) | ( ) |
3+ | €13.0572 (€16.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.