You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nylon Dome Headed Cable Gland White 3 - 6.5mm M12 10 Pack -
NGM12-WH
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- NGM12-WH
- Order Code:
- CB15732
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5022660320347
- Technical Datasheet:
- NGM12-WH Datasheet
Product Overview
- White coloured nylon cable gland
- IP68 rating that provides protection against the ingress of dust and water
- M12 size metric thread
- Cable clamp range from 3mm to 6.5mm
- Polyamide 66 (body & nut) and rubber (seal) material
- Temperature rating range from -40°C to 100°C
Contents
Cable gland, locknut, washer.
Product Information
- :
- M12
- :
- 3mm
- :
- 6.5mm
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- White
- :
- IP68
- :
- -
Technical Documents (1)
Also Known As
17 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 28/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
5 more will be available week commencing 28/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.7908 (€4.66) | ( ) |
5+ | €3.276 (€4.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.