You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nylon Dome Headed Cable Gland Grey 18 - 25mm M32 5 Pack -
NGM32-GY
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- NGM32-GY
- Order Code:
- CB15743
- Product Range
- -
- Technical Datasheet:
- NGM32-GY Datasheet
Product Overview
- Light grey coloured nylon cable gland
- IP68 rating that provides protection against the ingress of dust and water
- M32 size metric thread
- Cable clamp range from 18mm to 25mm
- Polyamide 66 (body & nut) and rubber (seal) material
- Temperature rating range from -40°C to 100°C
Contents
Cable gland, locknut, washer.
Product Information
- :
- M32
- :
- 18mm
- :
- 25mm
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- Light Grey
- :
- IP68
- :
- -
Technical Documents (1)
38 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.4006 (€10.33) | ( ) |
5+ | €7.9911 (€9.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.