You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Nylon Dome Headed Cable Gland White 18 - 25mm M32 5 Pack - 

NGM32-WH

NGM32-WH - Nylon Dome Headed Cable Gland White 18 - 25mm M32 5 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NGM32-WH
Order Code:
CB15737
Product Range
-
Technical Datasheet:
NGM32-WH   Datasheet
See all Technical Docs

Product Overview

Metric short threaded nylon cable glands complete with lock-nuts that give excellent strain relief and wide clamping range.
  • Body & nut material: PA 66 (Polyamide 66) UL 94
  • Seal material: Neoprene Rubber
  • Temperature Rating -400°C to +1000 °C
  • Thread type: Metric
  • Approved to EN50262

Product Information


:
M32

:
18mm

:
25mm

:
Nylon 6.6 (Polyamide 6.6)

:
White

:
IP68

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

8 In stock Need more?

???PF_PDP_RSP_SUP???

€8.4006 ( €10.33  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €8.4006 (€10.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €7.9794 (€9.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --