You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Helashrink PEC Heat Shrink, Pinched End Cap, 25mm -
PEC-3/1BK
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- PEC-3/1BK
- Order Code:
- CB23257
- Product Range
- PEC Series
- Also Known As:
- 416-00000
- Technical Datasheet:
- PEC-3/1BK Datasheet
Product Range Selector (PEC Series)
See all from this product rangeProduct Overview
- Small-size end cap
- Fast and easy application
- With inner adhesive layer for moisture sealing
- 3:1 shrink ratio
Product Information
- :
- End Cap
- :
- 0.118"
- :
- 3mm
- :
- Black
- :
- 0.984"
- :
- 25mm
- :
- 0.039"
- :
- 1mm
- :
- Crosslinked PO (Polyolefin)
- :
- 3:1
- :
- PEC Series
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.6632 (€10.66) | ( ) |
5+ | €8.2586 (€10.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.