You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Spiral Cable Wrap 4mm x 30m - Natural -
SBPE4 NA 30MT
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- SBPE4 NA 30MT
- Order Code:
- CB15557
- Product Range
- SBPE Series
- Technical Datasheet:
- SBPE4 NA 30MT Datasheet
Product Range Selector (SBPE Series)
See all from this product rangeProduct Overview
- SBPE spiral binding is suitable for standard electrical applications and panel building etc.
- Organises and protects cables and hoses
- Cables branch out at any point
- Suitable for retro-fitting
Product Information
- :
- 0.24"
- :
- 6mm
- :
- Polyethylene
- :
- Natural
- :
- 98.43ft
- :
- 30m
- :
- 0.2"
- :
- 0.79"
- :
- 5mm
- :
- 20mm
- :
- SBPE Series
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.343 (€23.79) | ( ) |
3+ | €18.331 (€22.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.