You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Voss Waterproof Jacket - Black XL -
70180 990 XL
- Manufacturer:
- HELLY HANSEN HELLY HANSEN
- Manufacturer Part No:
- 70180 990 XL
- Order Code:
- HE32738
- Also Known As:
- GTIN UPC EAN: 7040051269431
- Technical Datasheet:
- 70180 990 XL Datasheet
Product Range Selector (Helly Hansen - Voss Waterproofs)
See all from this product rangeProduct Overview
- 100% Waterproof
- 2 Hand pockets with flaps
- Concealed hood in collar
- Draw cord Adjustment on hood
- Extended back
- Snap fastener at sleeves
- Conforms to EN 343
Product Information
- :
- Jacket
- :
- Black
- :
- X Large
- :
- Water Repellent Fabric
- :
- Male
- :
- Adult
- :
- Helly Hansen - Voss Waterproofs
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.0938 (€41.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.