You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Manchester 2.0 Waterproof Shell Jacket, Black - XL -
71261_990-XL
- Manufacturer:
- HELLY HANSEN HELLY HANSEN
- Manufacturer Part No:
- 71261_990-XL
- Order Code:
- HE37076
- Also Known As:
- GTIN UPC EAN: 7040058763642
- Technical Datasheet:
- 71261_990-XL Datasheet
Product Range Selector (Helly Hansen - Manchester 2.0 Jacket)
See all from this product rangeProduct Overview
- HELLY TECH PROTECTION
- YKK® Zipper
- AMANN threads
- No shoulder seams
- Adjustable hood with elastic drawcord
- Detachable hood
- Brushed fleece inside collar
- YKK® front zipper with chin protector
- Chest pocket with YKK® zipper
- Hand pockets with YKK® zipper
- Articulated sleeves for optimal mobility
- Elastic Cuff
- Adjustable hem with elastic drawcord inside hand pocket
- Extended back for improved comfort
- Embellishment zipper
- Reflective design details
- Bluesign® product
- Solution Dyed Lining
- EN 343:2019: 3, 4, X
Product Information
- :
- Jacket
- :
- Black
- :
- X Large
- :
- 100% Polyester
- :
- Male
- :
- Adult
- :
- Helly Hansen - Manchester 2.0 Jacket
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €92.3832 (€113.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.